Hansaplast 1556521 CLASSIC Adhesive Strip 5m x 8cm Standard 1piece

MPN
1556521
Brand
Hansaplast
EAN-13
4250108806462
Order Code
09-2915
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Hansaplast manufactures the 1556521 Adhesive Strip with dimensions of 5 m x 8 cm. This Hansaplast CLASSIC Standard product is typically used for first aid, providing wound dressage to secure and protect injuries. It adheres well, making it suitable for keeping patches in place and ensuring effective wound care.
Type Adhesive strip
Dim (L x W) 5 m x 8 cm
Length 5m
Width 8cm

Reviews

Be the first to submit a review

Trustpilot