Hansaplast 1009242 Adhesive Strip 5mx6cm Durable Flexible Protection

Image Representative of Range

Hansaplast 1009242 Adhesive Strip 5mx6cm Durable Flexible Protection

MPN
1009242
Brand
Hansaplast
EAN-13
4042809029918
Order Code
11-9545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Hansaplast manufactures the 1009242 Adhesive Strip, measuring 5 m x 6 cm, ideal for first aid applications. This elastic adhesive plaster is designed for wound dressing, providing flexible and reliable protection. It is commonly used for securing bandages and covering minor cuts and abrasions.
Type Adhesive strip
Dim (L x W) 5 m x 6 cm
Length 5m
Width 6cm

Reviews

Be the first to submit a review

Trustpilot