Hannspree HO105HTB Open Frame HO 105 HTB Digital signage flat panel 25.6 cm (10

MPN
HO105HTB
Brand
Hannspree
EAN-13
4711404023170
Order Code
70-5023
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £309.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The HANNspree HO105HTB 10.1'' Open-Frame monitor delivers a high-performance display solution. Its rugged bezel with edge-to-edge glass makes it very suitable for applications like tabletop integration. The HANNspree HO105HTB is an ideal display for integration in kiosk, totem and a perfect solution for interactive digital signage, Instore Retail, Gaming and many other sectors.

The Open Frame - An Industrial Display Solution Applications

- Gaming Casino
- Entertainment Slot Machines
- Video Lottery Machines
- Totem Kiosks
- Medicine Ticketing
- Education
- Self-Service Terminals
- Industrial Control

Projected Capacitive (PCAP) Touch Technology

Now multiple users can experience shared touchscreen interaction. Using up to 10 finger touchpoints, the HANNSpree HO105HTB Monitor allows everyone to play and collaborate at the same time. The precise and accurate multi-touch display — allowing up to 10 simultaneous touches — is optimised for use with Windows 8, 8.1 and 10, allowing you to work smarter and more efficiently. This technology delivers super-fast, sensitive touch response with excellent dragging performance and perfect picture quality. Ten-point multi-touch support lets you unlock the power of today’s touch-enabled applications.

Mounting Options

Its rugged bezel with edge-to-edge glass makes it very suitable for applications like tabletop integration. The display supports rear VESA and external mounting brackets for multiple mounting options. The brackets provide the benefits of easy installation and flexibility for different applications.

- Supports Multiple Mounting Options
- Slim profile with narrow edges

Vivid Images, Lifelike Visuals the latest technology with 170° Wide View Angle

The Touch monitor HO105HTB features a 16:10 aspect ratio LED-backlit panel with a 170° wide view angle that minimizes colour shift on both horizontal and vertical planes to ensure quality visuals from almost any direction. It delivers improved colour accuracy plus increased energy efficiency. The HO105HTB uses a 170°(H) / 170°(V) wide viewing angle panel that eliminates colour shift from almost any direction and in nearly every

Connectivity

The HANNspree HO105HTB features a host of connectivity options that include HDMI and VGA. The HO105HTB Open Frame Touch Monitor ensures that your monitor is more compatible and ready to handle all of your content. Enabling touch is easy! Simply connect the USB cable from your PC to the monitor’s USB upstream port, and connect one of the video inputs to project images onscreen.

Scratch Resistant - Multi-Touchscreen with 6H Surface Hardness

6H scratch resistant surface hardness ensures durability, as well as a consistent high-quality touch experience. Scratch resistance is essential for touch solutions used for education and public environment. This is achieved thanks to a glass overlay covering the screen. This means that the panel surface can withstand impact from objects and scratches, making it perfect for public spaces and educational institutions. Our toughened Hard Glass fronted LED Monitors (6H hardness rating) are designed specifically for retail and Industrial applications offering protection from impacts and dirt for a long-life solution. It guarantees high durability of the touch function and even more importantly the touch function remains unaffected even if the glass is scratched.
  • 1280 x 800 Resolution
  • 10-Point Touch P-Cap Technology
  • 170° / 170° Wide Viewing Angle
  • Dual Input: HDMI + VGA
  • IP65 (front) Rating Level
  • 12 Volt External Power Supply
  • ≥6H Toughened Hard Panel Surface
  • TP Module Thickness 2mm
  • Touch-Through Glass (available upon request*)
  • Sturdy Metal Case
  • VESA Mount and Multiple Mounting Options
  • Orientation: Landscape, Portrait, Face-Up

Reviews

Be the first to submit a review

Trustpilot