Hand Sanding Holder 125mm Disc

Flexipads Flexible hand sanding holder which can be used with foam and abrasive discs.

Perfect for curved surfaces.

Size: 125mm.

Made in Great Britain

Description Image Product Buy Pricing (Ex VAT) Type
Flexipads World Class 56305 Hand Sanding Holder 125mm Disc
Flexipads World Class 56305 Hand Sanding Holder 125mm Disc
Standard range
Order code: 96-0307
MPN: 56305

Despatched within 4 working days - 20 in stock
1+ £5.64
10+ £4.56
50+ £4.00
Price per unit Ex VAT
Abrasive
Flexipads World Class 56310 Hand Sanding Holder 150mm Disc
Flexipads World Class 56310 Hand Sanding Holder 150mm Disc
Standard range
Order code: 96-0308
MPN: 56310

Despatched within 4 working days - 5 in stock
1+ £8.00
Price per unit Ex VAT
Abrasive

Trustpilot