Hand Sanding Block for 150mm GRIP® Disc

Profiled professional hand sanders made from durable Polyurethane foam. Perfectly designed for a comfortable hand grip, these most versatile blocks are also ideal for convex and concave surfaces. Simply wrap your abrasive disc from your orbital tool around the block and up its sides.
With GRIP® fastening.

Made in Great Britain

PUR formed for 150 mm abrasive GRIP® disc

Description Image Product Buy Pricing (Ex VAT) Type
Flexipads World Class 12910 Hand Sanding Block for 150mm GRIP® Disc
Flexipads World Class 12910 Hand Sanding Block for 150mm GRIP® Disc
Standard range
Order code: 96-0310
MPN: 12910

Despatched same day - 14 in stockContact us for additional stock
1+ £7.19
Price per unit Ex VAT
Pad
Flexipads World Class 12911 Hand Sanding Block for 125mm GRIP® Disc
Flexipads World Class 12911 Hand Sanding Block for 125mm GRIP® Disc
Standard range
Order code: 96-0311
MPN: 12911

Despatched within 4 working days - 15 in stock
1+ £7.55
Price per unit Ex VAT
Pad

Trustpilot