HAN 998-643 HAN CROCO 998-643 Card index box Blue Translucent Holds 500 A8 car

MPN
998-643
Brand
HAN
EAN-13
4012473998032
Order Code
18-9971
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue/transparent Green, Translucent
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.89 £8.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

HAN 998-643 Card Index Box, is an expertly designed storage solution engineered to hold up to 500 cards in the A8 format. This blue translucent index box, alternatively known as the CROCO, is ideal for organising learning materials such as vocabulary cards for English or French language acquisition, making it a valuable asset for educational environments. Constructed to facilitate easy access and durability, this card index box is often utilised in schools and language learning institutions for systematic storage and retrieval of learning cards. Additionally, its robust design caters to professionals in need of an efficient method for maintaining organised card registers in various settings.
Type CROCO
Material Plastic
Paper Size A8
Colour Blue/transparent
Depth 191mm
Height 67mm
Label No
Lock No
No. of cards (max.) 500 Cards
No. of compartments 6
No. of stabilizers 5
Supported Card Types A8 landscape
Width 97mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot