HAN 998-603 CROCO Card index box Green Translucent holds 500 A8 landscape card

MPN
998-603
Brand
HAN
EAN-13
4012473998001
Order Code
18-9970
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue/transparent Green, Translucent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

HAN 998-603 CROCO Card Index Box Green Translucent is engineered by HAN and identified with the manufacturer’s part number 998-603. This index box is designed to store and organise up to 500 A8 landscape cards, making it ideal for educational purposes such as vocabulary acquisition and language learning in schools. The box's translucent green design offers visibility of the card contents while maintaining a robust structure for frequent handling. It serves effectively in applications requiring systematic storage solutions, such as language learning environments or professional settings where quick access to organised information is essential. The use of high-quality materials ensures durability, making it suitable for repeated use in both personal learning contexts and professional offices focused on educational development.
Type CROCO
Material Plastic
Paper Size A8
Colour Green, Translucent
Depth 191mm
Height 67mm
Label No
Lock No
No. of cards (max.) 500 Cards
No. of compartments 6
No. of stabilizers 5
Supported Card Types A8 landscape
Width 97mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot