HAN 976-63 DIN A6 Card Index Box Translucent Clear 400 Cards Landscape

MPN
976-63
Brand
HAN
EAN-13
4012473976108
Order Code
21-1199
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Index box DIN A6 horizontal, for max. 400 cards. The ideal organizer for office and on the move. High-quality design with steel hinge and snap fastener. The lid can be completely folded down and also acts as an additional card guide. Capacity: From 310 cards (190g/m²) up to max. 400 cards (100g/m²). Supplied without contents. Use for card format: DIN A6 landscape. Optional accessories: Register A-Z DIN A6, transverse (Order No. 986). Outer dimensions (W x D x H) 165 x 95 x 128 mm. Material: High-quality plastic, polystirene (PS). Color: Translucent-clear. This text is machine translated.
Type Index Box
Material Plastic
Paper Size A6
Colour Translucent, Transparent

Reviews

Be the first to submit a review

Trustpilot