HAN 1834-17 KLASSIK Waste Paper Basket 30L 375x410mm Polypropylene Red

MPN
1834-17
Brand
HAN
EAN-13
4012473183285
Order Code
21-1162
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Trash CLASSIC, 30 liters. The proven classic. The circumferential ergonomic grip edge with 2 practical grip recesses provides for an easy carrying and secure attachment of waste bags. ideal for office and private sector. Stable and stable. The silk-mat outer surface is considered as insensitive to dirt effects. Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean. Optional accessories: Waste insert 1 liter (Art.-Nr.: 1835), waste insert MOON 6 liter (Art.-Nr.: 1837), waste insert MOON 6 liter with lid (Art.-Nr.: 1839). Capacity: 30 liters. Made in Germany. Diameter (O x U x H) 375 x 303 x 410 mm. Material: High-quality plastic, polypropylene (PP). Color: Red.
Capacity 30L
Colour Red
Type Waste paper basket

Reviews

Be the first to submit a review

Trustpilot