HAN 18198-05 GRIP KARMA Waste Paper Basket 18L Recycled Eco Green 1 pc(s)

MPN
18198-05
Brand
HAN
EAN-13
4012473091245
Order Code
21-1152

Discontinued


Waste paper basket GRIP KARMA, 18 liters. The classic trash in contemporary design. Post consumer materials (already used plastic products) are processed for the Han KARMA program. The circumferential ergonomic grip edge with 2 practical grip recesses provides for an easy carrying and secure attachment of waste bags. ideal for office and private sector. Stable and stable. The silk-mat outer surface is considered as insensitive to dirt effects. Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean. Capacity: 18 litre Made in Germany. Diameter (O x U x H) 312 x 237 x 350 mm. Material: 80-100%. Recycled material. Color: eco-green. This text is machine translated.
Capacity 18L
Colour Green
Type Waste paper basket

Trustpilot