HAN 18148-912 Re-LOOP Waste Paper Basket 13L White Recycled Plastic

MPN
18148-912
Brand
HAN
EAN-13
4012473180215
Order Code
21-1134
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Han Re-LOOP Recycle Bin, 13 liters. Sustainable, modern waste paper basket made of high-quality, recycled eco-plastic, in trendy shape. Durable in modern trendy colors. ideal for office and private sector. Fits under any desk. Stable and stable. The structured outer surface is considered insensitive and sturdy. Thanks to the smooth inner surface, the waste paper basket is particularly easy to clean. Capacity: 13 liters. Awarded with the Design Award "Product of the Year". The Han Re-LOOP waste bin is environmentally friendly and thus helps to save valuable resources. Made in Germany. Diameter (O x U x H) 288 x 226 x 287 mm. Material: 100% PCR-plastic Rezyklat with blue angel (PP). Colour white. This text is machine translated.
Capacity 13L
Colour White
Type Waste paper basket

Reviews

Be the first to submit a review

Trustpilot