HAN 16218-913 Re-LOOP Magazine file A4, C4 Black Recycled plastic 1 pc(s)

MPN
16218-913
Brand
HAN
EAN-13
4012473162525
Order Code
21-1097

Discontinued


Magazine file Han Re-LOOP for formats up to DIN A4/C4. Sustainable magazine file made of high-quality, recycled eco-plastic, in a shapely design. Durable in modern trendy colors. Ergonomic shape for pleasant working in office, school and leisure. High stability guaranteed. The low edge facilitates quick access. Awarded with the Design Award "Product of the Year". The magazine collector Han Re-LOOP is environmentally friendly and thus helps to save valuable resources. Suitable for storing documents up to DIN A4/C4. Optional accessories: Unique inscription clip TWIN (Art.-Nr. 1690) as a perfect supplement for the professional inscription of your magazine file. Capacity 70 mm. Made in Germany. Outer dimensions (W x D x H) 76 x 239 x 256 mm. Material: 100% PCR-plastic Rezyklat with blue angel (PP). Colour: black
Type Magazine Files
Colour Black
Size A4

Trustpilot