HAN 16218-905 Re-LOOP Magazine file A4, C4 Green Recycled plastic 1 pc(s)

MPN
16218-905
Brand
HAN
EAN-13
4012473162501
Order Code
21-1095
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Magazine file Han Re-LOOP for formats up to DIN A4/C4. Sustainable magazine file made of high-quality, recycled eco-plastic, in a shapely design. Durable in modern trendy colors. Ergonomic shape for pleasant working in office, school and leisure. High stability guaranteed. The low edge facilitates quick access. Awarded with the Design Award "Product of the Year". The magazine collector Han Re-LOOP is environmentally friendly and thus helps to save valuable resources. Suitable for storing documents up to DIN A4/C4. Optional accessories: Unique inscription clip TWIN (Art.-Nr. 1690) as a perfect supplement for the professional inscription of your magazine file. Capacity 70 mm. Made in Germany. Outer dimensions (W x D x H) 76 x 239 x 256 mm. Material: 100% PCR-plastic Rezyklat with blue angel (PP). Colour green.
Type Magazine Files
Colour Green
Size A4

Reviews

Be the first to submit a review

Trustpilot