HAN 16200-13 SORTER Magazine file A4, C4 Black Polystyrene 1 pc(s)

MPN
16200-13
Brand
HAN
EAN-13
4012473162013
Order Code
21-1094

Discontinued


Catalog collector SORTER with 3 subdivisions. Practical Catalog collector for a variety of magazines, brochures and leaflets. Elegant, high-glossy surface and modern, clear line management bring shine in the design-oriented office. Ideal for the office and private sector. 3 subdivisions, each with a width of 65 mm. Non-slip, furniture gentle rubber feet provides for a safe stand. Capacity: 3 x 65 mm. Made in Germany. External dimensions: (W x D x H): 209 x 224 x 163 mm. Material: High-quality plastic, polystirene (PS). Colour: black
Type Magazine Files
Colour Black
Size A4

Trustpilot