HAN 1601-14 KLASSIK Magazine file A4 C4 Blue Polystyrene 1 pcs

MPN
1601-14
Brand
HAN
EAN-13
4012473160101
Order Code
18-9969
Country of Origin
Germany
Qty Unit Price (Inc VAT)
2+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

HAN 1601-14 KLASSIK Magazine File is constructed from durable blue polystyrene, providing a robust solution for organising and storing documents. It is designed to accommodate A4 and C4 size materials, making it suitable for a wide range of office and archival applications. This file collector serves as an efficient desk accessory, ideal for systematically cataloguing and accessing files, magazines, and documents in both professional and educational settings. Its design ensures that contents are held securely while remaining easily retrievable, thus enhancing operational efficiency in workspaces requiring frequent access to print media. The magazine file's construction material ensures resistance to wear, making it an enduring choice for maintaining document organisation.
Type Magazine Files
Colour Blue
Size A4
Depth 246mm
Height 315mm
Index No
Material Polystyrene
Recessed handle Yes
Recessed pull No
Width 76mm

Reviews

Be the first to submit a review

Trustpilot