Hammond RDRW Series Locking Drawers - Black

Hammond Brand: Hammond

These rack-mounting storage drawers from Hammond's RDRW series are the ideal solution for keeping essential accessories, tools, spare parts and documentation close to the equipment that it relates to.

  • Constructed from 14 and 16 gauge steel
  • Includes front plastic pull handle locking mechanism
  • Inside of drawer width is 409mm wide
  • Complete drawer with slides, hardware, lock & two keys
  • Available in 3 depths
  • Rear support brackets included for all depths or can be supported from rear accessory rail
  • Drawer interior smooth white powder paint for high visibility
  • Front face and body finished in black textured powder paint
  • Inside drawer finished in smooth white powder paint
  • Tested to nearly double the suggested load rating of 60 pounds (no rear support)
  • RoHS and REACH compliant
  • Hammond RDRW series
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Type Enclosure Length Enclosure Width Colour External Features Finish Internal Features Material Series
Hammond RDRW1900322BK1 2U Locking Drawer Black 89 x 483 x 559
Hammond RDRW1900322BK1 2U Locking Drawer Black 89 x 483 x 559
Standard range
Order code: 30-7167
MPN: RDRW1900322BK1

Despatched within 1 working day - 2 in stock
1+ £217.58
Price per unit Ex VAT
89mm Rack mount drawer 483mm 559mm Black Lock & 2 keys Textured powder paint White finish for visibility Steel RDRW
Hammond RDRW1900522BK1 3U Locking Drawer Black 133 x 483 x 559
Hammond RDRW1900522BK1 3U Locking Drawer Black 133 x 483 x 559
Standard range
Order code: 30-7168
MPN: RDRW1900522BK1

Despatched within 1 working day - 2 in stock
1+ £298.30
50+ £252.42
Price per unit Ex VAT
133mm Rack mount drawer 483mm 559mm Black Lock & 2 keys Textured powder paint White finish for visibility Steel RDRW
Hammond RDRW1900722BK1 4U Locking Drawer Black 178 x 483 x 559
Hammond RDRW1900722BK1 4U Locking Drawer Black 178 x 483 x 559
Standard range
Order code: 30-7169
MPN: RDRW1900722BK1

Despatched within 1 working day - 2 in stock
1+ £286.37
Price per unit Ex VAT
178mm Rack mount drawer 483mm 559mm Black Lock & 2 keys Textured powder paint White finish for visibility Steel RDRW

Trustpilot