Hammond RB-WR Series Wall Brackets - Black

Hammond Brand: Hammond

A range of rugged, fixed-depth wall racks with a weight capacity of 32kg (70lb.).

  • Constructed from 16-gauge steel
  • 19in. mounting EIA-310-D compliant rails with 10-32 tapped clip nuts
  • Hinged for easy rear access to devices
  • Rear cutout for cable entry through wall
  • Fixed-depth of 152mm (6in.)
  • Finished in textured black powder paint
  • Includes four (4) 10-32 black rack screws with washers and clip nuts per rack unit
  • Tested to nearly double the suggested load rating of 32kg (70lb.)
  • RoHS compliant
  • Hammond RB-WR series
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Type Enclosure Length Enclosure Width Colour External Features Finish Material Series
Hammond RB-WR1 1U Wall Bracket Black 371 x 600 x 600
Hammond RB-WR1 1U Wall Bracket Black 371 x 600 x 600
Standard range
Order code: 30-7164
MPN: RB-WR1

Despatched within 1 working day - 2 in stockBack-order availability date - 22/10/2026
1+ £33.91
50+ £29.79
Price per unit Ex VAT
371mm Wall rack 600mm 600mm Black Hinged Textured powder paint Steel RB-WR
Hammond RB-WR2 2U Wall Bracket Black 503 x 600 x 600
Hammond RB-WR2 2U Wall Bracket Black 503 x 600 x 600
Standard range
Order code: 30-7165
MPN: RB-WR2

Despatched within 1 working day - 2 in stockBack-order availability date - 22/10/2026
1+ £41.73
50+ £35.30
Price per unit Ex VAT
503mm Wall rack 600mm 600mm Black Hinged Textured powder paint Steel RB-WR
Hammond RB-WR4 4U Wall Bracket Black 635 x 600 x 600
Hammond RB-WR4 4U Wall Bracket Black 635 x 600 x 600
Standard range
Order code: 30-7166
MPN: RB-WR4

Despatched within 1 working day - 3 in stockBack-order availability date - 22/10/2026
1+ £56.89
50+ £48.23
Price per unit Ex VAT
635mm Wall rack 600mm 600mm Black Hinged Textured powder paint Steel RB-WR

Trustpilot