Hammond RB-HRM Series Cable Ring Panels - Black

Hammond Brand: Hammond

Keep your 19in. rack cables under control and avoid bird's nests with these horizontal ring cable managers from Hammond's RB-HRM series.

  • Constructed from 16-gauge steel
  • Flanged at front for added strength
  • Designed to fit standard 19in. rails
  • Rings extend 94mm (3.69in.) from panel front
  • Includes 4 cable pass-through cutouts
  • Designed to mount 2 units back-to-back
  • Finished in textured black powder paint
  • Requires mounting hardware
  • RoHS and REACH compliant
  • Hammond RB-HRM series
Description Image Product Buy Pricing (Ex VAT) Enclosure Width Type Enclosure Height Enclosure Length Colour Finish Material Series
Hammond RB-HRM1 1U Cable Ring Panel Black 483 x 89 x 44
Hammond RB-HRM1 1U Cable Ring Panel Black 483 x 89 x 44
Standard range
Order code: 30-7162
MPN: RB-HRM1

Despatched within 1 working day - 1 in stockBack-order availability date - 06/11/2026
1+ £36.00
10+ £34.37
50+ £32.81
Price per unit Ex VAT
44mm Rack cable management 483mm 89mm Black Textured powder paint Steel RB-HRM
Hammond RB-HRM2 2U Cable Ring Panel Black 483 x 89 x 89
Hammond RB-HRM2 2U Cable Ring Panel Black 483 x 89 x 89
Standard range
Order code: 30-7163
MPN: RB-HRM2

Despatched within 1 working day - 2 in stockBack-order availability date - 06/11/2026
1+ £49.86
10+ £45.54
50+ £41.60
Price per unit Ex VAT
89mm Rack cable management 483mm 89mm Black Textured powder paint Steel RB-HRM

Trustpilot