Hammond RB-FW Series Wall Mount Cabinets - Black

Hammond Brand: Hammond

These cost-effective fixed wall-mount 19 inch cabinets are made from light-duty 16-gauge steel and are ideal for less demanding applications.

  • Constructed from light-duty 16-gauge steel
  • Includes 2 pairs of EIA-310-D compliant 19in. square hole mounting rails
  • Starter pack of 25 sets of M6 screws, cage nuts and washers included
  • Rails are adjustable
  • Includes 1 locking tempered-glass lightly smoked reversible front door
  • Includes 1 pair of locking removable side panels
  • Front and side panels are ventilated for superior air flow
  • Rear cable access
  • Provision for optional fans on top panel
  • Supplied un-assembled - some assembly is required
  • Finished in black powder paint
  • Tested to 59kg (130lb.) of equipment load capacity
  • RoHS compliant
  • Hammond RB-FW series
For 10-32 hardware, please see the CAGKIT series.
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Type Enclosure Length Enclosure Width Colour External Features Finish Internal Features Material Series
Hammond RB-FW6 6U Wall Mount Cabinet 371 x 600 x 600 Black
Hammond RB-FW6 6U Wall Mount Cabinet 371 x 600 x 600 Black
Standard range
Order code: 30-7160
MPN: RB-FW6

Despatched within 1 working day - 15 in stockBack-order availability date - 22/10/2026
1+ £213.37
50+ £202.25
Price per unit Ex VAT
371mm 19" rack cabinet 600mm 600mm Black Ventilated Textured powder paint 19" rails Steel RB-FW
Hammond RB-FW9 9U Wall Mount Cabinet 503 x 600 x 600 Black
Hammond RB-FW9 9U Wall Mount Cabinet 503 x 600 x 600 Black
Standard range
Order code: 30-7161
MPN: RB-FW9

Despatched within 1 working day - 8 in stockBack-order availability date - 22/10/2026
1+ £269.98
50+ £228.42
Price per unit Ex VAT
503mm 19" rack cabinet 600mm 600mm Black Ventilated Textured powder paint 19" rails Steel RB-FW
Hammond RB-FW12 12U Wall Mount Cabinet 635 x 600 x 600 Black
Hammond RB-FW12 12U Wall Mount Cabinet 635 x 600 x 600 Black
Standard range
Order code: 30-7158
MPN: RB-FW12

Despatched within 1 working day - 4 in stockBack-order availability date - 22/10/2026
1+ £309.40
50+ £297.49
Price per unit Ex VAT
635mm 19" rack cabinet 600mm 600mm Black Ventilated Textured powder paint 19" rails Steel RB-FW
Hammond RB-FW15 15U Wall Mount Cabinet 772 x 600 x 600 Black
Hammond RB-FW15 15U Wall Mount Cabinet 772 x 600 x 600 Black
Standard range
Order code: 30-7159
MPN: RB-FW15

Despatched within 1 working day - 2 in stockBack-order availability date - 22/10/2026
1+ £265.56
50+ £245.14
Price per unit Ex VAT
772mm 19" rack cabinet 600mm 600mm Black Ventilated Textured powder paint 19" rails Steel RB-FW

Trustpilot