Hammond PCMDS Hinged Panel Cable Management - Black

Hammond Brand: Hammond

Keep your 19in. rack cables under control and avoid bird's nests with these hinged cable management channels from Hammond's PCMDS series.

  • Constructed from 16-gauge steel
  • Snap open, hinged door
  • Rack mount side has five slotted openings
  • Openings in the rear for cable entry
  • Designed to fit standard 19in. rails
  • Finished in textured black powder paint
  • Requires mounting hardware
  • RoHS and REACH compliant
  • Hammond PCMDS series
Description Image Product Buy Pricing (Ex VAT) Enclosure Width Type Enclosure Height Enclosure Length Colour Finish Material Series
Hammond PCMDS19001BK1 1U Hinged Panel Cable Management Black 483 x 76 x 44
Hammond PCMDS19001BK1 1U Hinged Panel Cable Management Black 483 x 76 x 44
Standard range
Order code: 30-7139
MPN: PCMDS19001BK1

Available to back orderBack-order availability date - 15/05/2026
1+ £79.23
50+ £73.13
Price per unit Ex VAT
44mm Rack cable management 483mm 76mm Black Textured powder paint Steel PCMDS
Hammond PCMDS19003BK1 2U Hinged Panel Cable Management Black 483 x 76 x 89
Hammond PCMDS19003BK1 2U Hinged Panel Cable Management Black 483 x 76 x 89
Standard range
Order code: 30-7140
MPN: PCMDS19003BK1

2 in stock, despatched in 1 working daysBack-order availability date - 15/05/2026
1+ £114.85
50+ £97.20
Price per unit Ex VAT
89mm Rack cable management 483mm 76mm Black Textured powder paint Steel PCMDS
Hammond PCMDS19005BK1 3U Hinged Panel Cable Management Black 483 x 76 x 133
Hammond PCMDS19005BK1 3U Hinged Panel Cable Management Black 483 x 76 x 133
Standard range
Order code: 30-7141
MPN: PCMDS19005BK1

4 in stock, despatched in 1 working daysBack-order availability date - 15/05/2026
1+ £109.59
50+ £92.74
Price per unit Ex VAT
133mm Rack cable management 483mm 76mm Black Textured powder paint Steel PCMDS
Hammond typeDepthRack unitsHeight
PCMDS19001BK176mm1U44mm
PCMDS19003BK176mm2U89mm
PCMDS19005BK176mm3U133mm


Trustpilot