Hammond Manufacturing 1427DIN75M Din Clip - Metal

MPN
1427DIN75M
Brand
Hammond
UPC-12
623980483443
Order Code
30-3693
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.44
10+ £9.07
50+ £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 461 in stockBack-order availability date - 25/10/2026

Aluminium DIN clips, designed for mounting enclosures on to 35mm wide DIN rails.


  • Width: 75mm
  • Includes hardware (2x 6-32 pan-head screw, 2x nut and 2x lock washer)
  • Centre to centre hole spacing is 33mm (1.299in.)
  • Material: clear anodised aluminium with spring steel wire clip
  • Recommended maximum weight load is 56kg (125 lbs.) per clip
  • Supplied singly
  • Hammond Manufacturing type 1427DIN75M

Hammond enclosure modification


Type DIN rail
Enclosure Height 45.7mm
Enclosure Length 10.1mm
Enclosure Width 35mm
Colour Silver
Protection Rating None
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot