Hammond Manufacturing 1427DIN42M Din Clip - Metal

MPN
1427DIN42M
Brand
Hammond
UPC-12
623980483566
Order Code
30-3692
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.94
50+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 750 in stockBack-order availability date - 27/08/2026

Aluminium DIN clips, designed for mounting enclosures on to 35mm wide DIN rails.


  • Width: 42mm
  • Includes hardware (6-32 pan-head screw, nut and lock washer)
  • Material: clear anodised aluminium with spring steel wire clip
  • Recommended maximum weight load is 56kg (125 lbs.) per clip
  • Supplied singly
  • Hammond Manufacturing type 1427DIN42M

Hammond enclosure modification


Type DIN rail
Enclosure Height 45.7mm
Enclosure Length 10.1mm
Enclosure Width 35mm
Colour Silver
Protection Rating None
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot