Hammond Electronics 1593HAMBONEBK BeagleBone Black SBC housing black

Order Code:

16-4626

Brand: Hammond MPN: 1593HAMBONEBK
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Hammond Electronics 1593HAMBONEBK is designed to house the BeagleBone Black single-board computer. This robust enclosure, referenced alternatively as 792906, is constructed from durable black ABS plastic, providing reliable protection against physical impacts and environmental factors. The enclosure is engineered with precise cutouts to accommodate the BeagleBone Black’s interfaces and connectors, ensuring ease of access for optimal connectivity and functionality. Its design facilitates efficient thermal management, essential for maintaining operational stability, making it suitable for use in various applications such as prototyping, development, and deployment in embedded systems projects. With its form factor tailored to the BeagleBone Black, this enclosure offers engineers a practical solution for safeguarding components within compact electronic systems.
Type SBC housing
Colour Black
Compatible With BeagleBoard
Height 30mm
Length 95mm
Material ABS plastic
Product Type SBC housing
Suitable For BeagleBone Black
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot