Hammond 431622 Heatsink Enclosures 225 x 105 x 60 Black

MPN
431622
Brand
Hammond
GTIN-14
00623980132150
Order Code
30-4490
Country of Origin
United Kingdom

Discontinued


Aluminium extruded enclosure ideally suited for mounting PCBs. The single piece extrusion features a finned design to assist with cooling and is supplied with aluminium end panels and moulded plastic bezel. T slots in the enclosure provide wide range of mounting options. Supplied anodised in either black or clear finish. Colour Black. Dimensions (mm) 225 x 105 x 60.



Hammond enclosure modification


Type Heat Sink Enclosures
Enclosure Length 225mm
Enclosure Width 105mm
Enclosure Height 60mm
Colour Black
External Features Ventilation
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1457

Trustpilot