Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 431610 Heatsink Enclosures 200 x 90 x 51 Black

Order Code:  

30-4489

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 431610  Copy to clipboard GTIN-14: 00623980132129
 Report an error

Discontinued

Aluminium extruded enclosure ideally suited for mounting PCBs. The single piece extrusion features a finned design to assist with cooling and is supplied with aluminium end panels and moulded plastic bezel. T slots in the enclosure provide wide range of mounting options. Supplied anodised in either black or clear finish. Colour Black. Dimensions (mm) 200 x 90 x 51.



Hammond enclosure modification


Type Heat Sink Enclosures
Material Extruded aluminium
Enclosure Length 200mm
Enclosure Width 90mm
Enclosure Height 51mm
Series 1457
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Ventilation
Finish Anodised
Colour Black

Reviews


Be the first to submit a review