Hammond 1597DINM22GY DIN Rail Control Box

MPN
1597DINM22GY
Brand
Hammond
UPC-12
623980524344
Order Code
30-4287
Country of Origin
Denmark
  • Not available for Export
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £10.75 £7.68
10+ £9.44 £7.31
50+ £6.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 166 in stockBack-order availability date - 06/11/2026

DIN Rail Mounted Control Box

  • Ideally suited for housing electronics for DIN rail-mounted devices.
  • Applications include:
  • Industrial drives and controls
  • Automation
  • HVAC
  • IoT
  • Mounts to standard symmetrical 35 mm DIN rail
  • Dark grey mounting base moulded from PPE & PS
  • Light grey main enclosure body moulded from polycarbonate
  • Material carries a flammability rating of UL94-V0
  • Designed to meet IP20
  • Snap closures for easy assembly

  • Hammond enclosure modification


    Type DIN rail
    Colour Grey
    Protection Rating IP20
    External Features DIN rail mounting
    Material Polycarbonate

    Reviews

    Be the first to submit a review

    Trustpilot