Hammond 1597DINCOV3GY DIN Rail Enclosure Cover Vented

MPN
1597DINCOV3GY
Brand
Hammond
UPC-12
623980318820
Order Code
30-4294
Country of Origin
Denmark
  • Not available for Export
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £0.986
50+ £0.786
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 50 in stock

DIN Rail Mounted Enclosure Cover, Vented

  • Ideally suited for housing electronics for DIN rail-mounted devices.
  • Applications include:
  • Industrial drives and controls
  • Automation
  • HVAC
  • IoT
  • Mounts to standard symmetrical 35 mm DIN rail
  • Dark grey mounting base moulded from PPE & PS
  • Light grey main enclosure body moulded from polycarbonate
  • Material carries a flammability rating of UL94-V0
  • Designed to meet IP20
  • Snap closures for easy assembly

  • Hammond enclosure modification


    Type DIN rail
    Enclosure Height 10mm
    Enclosure Length 35mm
    Enclosure Width 16mm
    Colour Grey
    Protection Rating IP20
    External Features Removable top cover
    Material Polycarbonate

    Reviews

    Be the first to submit a review

    Trustpilot