Hammond 1597DIN9GY 9 Module DIN Rail Mounted Enclosure

MPN
1597DIN9GY
Brand
Hammond
UPC-12
623980524337
Order Code
30-4286
Country of Origin
Denmark
  • Not available for Export
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £10.68 £10.67
10+ £9.32 £8.84
50+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 53 in stockBack-order availability date - 06/11/2026

9 Module DIN Rail Mounted Enclosure

  • Ideally suited for housing electronics for DIN rail-mounted devices.
  • Applications include:
  • Industrial drives and controls
  • Automation
  • HVAC
  • IoT
  • Mounts to standard symmetrical 35 mm DIN rail
  • Dark grey mounting base moulded from PPE & PS
  • Light grey main enclosure body moulded from polycarbonate
  • Material carries a flammability rating of UL94-V0
  • Designed to meet IP20
  • Snap closures for easy assembly

  • Hammond enclosure modification


    Type DIN rail
    Colour Grey
    Protection Rating IP20
    External Features DIN rail mounting
    Material Polycarbonate

    Reviews

    Be the first to submit a review

    Trustpilot