Hammond 1591XX Multipurpose Fire Resistant ABS Enclosures with Flanged Lid

Hammond Brand: Hammond

These Hammond 1591XX series multipurpose fire-resistant ABS enclosures have a flanged lid for easy wall or chassis mounting and are ideally suited for mounting printed circuit boards horizontally.

  • Internal sides of enclosure are smooth for easy connector installation
  • Strong tongue and groove lid-to-box construction provides protection against ingress of dust and splashing water
  • Designed to meet IP54
  • Lid and box both have moulded-in PC board standoffs
  • Moulded from easy to machine, flame retardant ABS plastic (UL flammability rating 94V-0)
  • Lid is secured with M3 x 10mm Phillips machine screws threaded into integral brass bushings
  • Perfect for applications with repetitive assembly and disassembly are required
  • Hammond 1591XX series
Description Image Product Buy Pricing (Ex VAT) Colour Type Enclosure Height Enclosure Length Enclosure Width Protection Rating External Features Internal Features Material
Hammond 1591XXUFLBK Multipurpose FRABS Enclosure Flanged Lid 123 x 123 x61 Black
Hammond 1591XXUFLBK Multipurpose FRABS Enclosure Flanged Lid 123 x 123 x61 Black
Standard range
Order code: 31-1106
MPN: 1591XXUFLBK

Despatched within 1 working day - 5 in stockBack-order availability date - 07/11/2026
1+ £13.51
10+ £11.19
50+ £9.27
Price per unit Ex VAT
Black FRABS 61mm 123mm 123mm IP54 Flanged lid PCB pillars ABS
Hammond 1591XXUFLGY Multipurpose FRABS Enclosure, Flanged Lid 123 x 123 x61 Grey
Hammond 1591XXUFLGY Multipurpose FRABS Enclosure, Flanged Lid 123 x 123 x61 Grey
Standard range
Order code: 31-1107
MPN: 1591XXUFLGY

Despatched within 1 working day - 11 in stockBack-order availability date - 07/11/2026
1+ £13.51
10+ £11.19
50+ £9.27
Price per unit Ex VAT
Grey FRABS 61mm 123mm 123mm IP54 Flanged lid PCB pillars ABS

Trustpilot