Hammond 1590Z140 Watertight Diecast Enclosure 250 x 80 x 55 Natural

MPN
1590Z140
Brand
Hammond
GTIN-14
00623980133041
Order Code
31-1076
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £28.69
10+ £25.10
50+ £20.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 11 in stockBack-order availability date - 15/11/2026

A rugged, yet easy to machine, diecast aluminium alloy, electronic instrument enclosure.

Its two-piece 'tongue and groove' construction combined with a one-piece silicone rubber gasket provides IP66 protection against access of dust and water.


  • Natural finish
  • Dimensions: 250 x 80 x 55mm
  • Ideal for repetitive opening and closing
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall-mount using 'through box - blind hole' construction, outside of gasket protection
  • Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
  • Designed to meet IP66
  • North American Mark of Safety - cUL & UL listed. Certified to Type 4, 4X, 6, 6P
  • Hammond type 1590Z140

Hammond enclosure modification


Type Thick wall diecast aluminium
Enclosure Length 250mm
Enclosure Width 80mm
Enclosure Height 55mm
Colour Silver
Protection Rating IP66
Dimensions 250 x 80 x 55mm
Finish Natural
Material Diecast aluminium
Series 1590Z

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot