Hammond 1590XXCB Aluminium Stomp Box Enclosure Blue (145 x 121 x 39mm)

MPN
1590XXCB
Brand
Hammond
GTIN-14
00623980036472
Order Code
30-4358
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.60 £19.59
10+ £19.05 £16.22
50+ £13.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 25/10/2026

The Hammond Aluminium ‘Stomp Box’ Enclosure Blue 1590XXCB (145 x 121 x 39mm) is a diecast aluminium electronic instrument enclosure. Painted with tough polyester powder paint for long lasting smooth finish.

Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.

The lap joint lid also provides good EMI/RFI screening.


  • Rugged die-cast aluminium enclosure, which is easy to machine
  • Blue powder coated finish
  • Lap joint construction of lid provides protection against the ingress of dust or splashing moisture
  • Designed to meet IP54
  • Hammond series 1590

Hammond enclosure modification


Type Stomp Boxes
Enclosure Length 145mm
Enclosure Width 121mm
Enclosure Height 39mm
Colour Blue
Protection Rating IP54
Finish Gloss powder painted
Material Diecast aluminium
Series 1590XX

Reviews

Be the first to submit a review

Trustpilot