Hammond 1590WBBSBK Watertight Diecast Enclosure 120 x 94 x 42 Black

MPN
1590WBBSBK
Brand
Hammond
GTIN-14
00623980027739
Order Code
30-7067
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £18.55
10+ £15.37
50+ £12.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 04/11/2026

This Hammond 1590WBBSBK enclosure measures 120 x 94 x 42mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in. machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond type 1590WBBSBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 42mm
Colour Black
Protection Rating IP65
Finish Powder painted
Internal Features PCB mounting
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot