Hammond 1555LA2GY Watertight PC Enclosure Grey, Styled Lid 105 x 105 x 90mm

MPN
1555LA2GY
Brand
Hammond
UPC-12
623980781587
Order Code
30-3686
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.28
10+ £20.93
50+ £17.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 30/10/2026

A watertight grey Polycarbonate (PC) enclosure with styled lid from Hammond's 1555 series.


  • Styled lid version has smooth recessed surface for membrane keypad or label, standoffs inside the lid and a more modern look
  • Dimensions: 105 x 105 x 90mm
  • Ideally suited to mounting printed circuit boards or DIN rail mounted components
  • Moulded from UL94-5VA general purpose Polycarbonate (PC) material
  • Colour: light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Replaceable one-piece gasket made from high temperature, U.L. listed silicone
  • Gasket is supplied loose inside the enclosure (not pre-installed)
  • IP rating: IP66
  • Lid secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushes for repetitive assembly & disassembly
  • All hardware is stainless steel to avoid corrosion caused by dissimilar metals
  • Lid screws are self-captivating (lid holes are threaded with the first installation of lid screws)
  • Internal moulded DIN rail mounting tabs
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for P.C. board or inner panel mounting
  • Vertical P.C. card guides (for 1.5mm thick P.C. boards)
  • Hammond type 1555LA2GY

Hammond enclosure modification


Type Water-tight
Material Polycarbonate (PC)
Enclosure Length 105mm
Enclosure Width 105mm
Enclosure Height 90mm
Colour Light grey, RAL 7035
Protection Rating IP66
External Features Styled lid
Flame Resistance UL94-5VA
Internal Features DIN rail, slots, pillars
Series 1555

Reviews

Be the first to submit a review

Trustpilot