Hammond 1552D1BK Hand Held ABS Plastic Enclosure, 70 x 50 x 30

MPN
1552D1BK
Brand
Hammond
UPC-12
623980487526
Order Code
31-1695
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.27
50+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 42 in stock

A high quality, hand-held ABS plastic enclosure from Hammond Manufacturing.


  • Size: 70 x 50 x 30mm
  • Colour: black
  • Electronic instrument enclosure, ideally suited for mounting a printed circuit board
  • Ergonomically designed for a comfortable fit into the user's hand
  • Also suitable for desktop use
  • End panels are removable for easy modification, or can be replaced with specially designed rubberized cord grips*
  • Recessed top for membrane display or keypad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Designed to meet IP54 requirements
  • Moulded in flame retardant ABS plastic with a satin texture
  • Lids are secured with 4 black self-tapping screws
  • Hammond Manufacturing type 1552D1BK
* Rubberized cord grips and wall-mount holder accessories are available (sold separately).

Hammond enclosure modification


Type Hand-held casing
Enclosure Height 30mm
Enclosure Length 70mm
Enclosure Width 50mm
Colour Black
Protection Rating IP54
External Features Recessed top
Internal Features PCB mounting pillars, cable gland fixing pillars
Material ABS

Reviews

Be the first to submit a review

Trustpilot