Hammond 1552CHBK Wall Mount Holder for 1552C Sizes, Black

MPN
1552CHBK
Brand
Hammond
UPC-12
623980487953
Order Code
31-1689
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.06
50+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 27 in stock

A wall mount holder for Hammond 1552C series enclosures with 50 x 22mm dimensions.


  • Colour: black
  • Plastic wall holder allows the enclosure to be temporarily fixed to a wall
  • Wall mounting holes are countersunk
  • Hammond Manufacturing type 1552CHBK
Mounting hardware is not included.

Hammond enclosure modification


Enclosure Height 22mm
Enclosure Width 50mm
Colour Black
External Features Countersunk fixing holes
Internal Features Snap Closures
Material ABS

Reviews

Be the first to submit a review

Trustpilot