Hammond 1551WYFLBK Hammond 1551WYFLBK, Mini Watertight Plastic Enclosure Flanged

MPN
1551WYFLBK
Brand
Hammond
EAN-13
623980173795
Order Code
30-7985
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £6.72 £6.71
10+ £5.85 £5.56
50+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 28 in stockBack-order availability date - 07/11/2026

50 x 100 x 24, Black
  • • Ideally suited for mounting small printed circuit boards. • Moulded from robust polycarbonate • Suitable for outdoor use • Polycarbonate has a flame rating of UL94 V-0 • Satin texture finish. • P.C. board standoffs moulded into interior for easy installation. • Includes replaceable silicone gasket to protect against ingress of water or dust. • Designed to meet IP68.

Hammond enclosure modification


Type Flanged
Enclosure Height 50mm
Enclosure Length 100mm
Enclosure Width 24mm
Colour Black
Protection Rating IP68
External Features Satin textured finish
Internal Features Molded Board Standoffs
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot