Hammond 1551WTFLGY Hammond 1551WTFLGY, Mini Watertight Plastic Enclosure Flanged

MPN
1551WTFLGY
Brand
Hammond
EAN-13
623980173726
Order Code
30-7976
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.31
50+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 31 in stock

60 x 60 x 22, Grey
  • • Ideally suited for mounting small printed circuit boards. • Moulded from robust polycarbonate • Suitable for outdoor use • Polycarbonate has a flame rating of UL94 V-0 • Satin texture finish. • P.C. board standoffs moulded into interior for easy installation. • Includes replaceable silicone gasket to protect against ingress of water or dust. • Designed to meet IP68.

Hammond enclosure modification


Type Flanged
Enclosure Height 60mm
Enclosure Length 60mm
Enclosure Width 22mm
Colour Grey
Protection Rating IP68
External Features Satin textured finish
Internal Features Molded Board Standoffs
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot