Hammond 1551WKGY HAMMOND 1551WKGY, MINIATURE WATERTIGHT PLASTIC ENCLOSURE

MPN
1551WKGY
Brand
Hammond
EAN-13
623980173665
Order Code
30-7973
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.13
10+ £5.07
50+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/12/2026


80 x 40 x 22, Grey
  • • Ideally suited for mounting small printed circuit boards. • Moulded from robust polycarbonate • Suitable for outdoor use • Polycarbonate has a flame rating of UL94 V-0 • Satin texture finish. • P.C. board standoffs moulded into interior for easy installation. • Includes replaceable silicone gasket to protect against ingress of water or dust. • Designed to meet IP68.

Hammond enclosure modification


Type Miniature
Enclosure Height 80mm
Enclosure Length 40mm
Enclosure Width 22mm
Colour Grey
Protection Rating IP68
External Features Satin textured finish
Internal Features Molded Board Standoffs
Material polycarbonate

Reviews

Be the first to submit a review

Trustpilot