Hammond 1551SNAP4WH Miniature ABS Enclosure

MPN
1551SNAP4WH
Brand
Hammond
UPC-12
623980102986
Order Code
30-4273
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £2.20
10+ £1.88
50+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 204 in stockBack-order availability date - 11/11/2026

80mm x 80mm x 20mm, White

  • Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.
  • Vented enclosure protect electronics from harmful contact with hands or tools, but allows entry of air and moisture for applications which require environmental exposure (e.g. sensors).
  • Ideally suited for mounting of printed circuit boards.
  • Slots on the base of the enclosure allow for easy wall-mounting.
  • Knockout on the base can be removed with a screwdriver and used for wire entry.
  • Moulded in ABS plastic (material has a UL94-HB rating).
  • Choice of (4) square/ rectangle sizes and (3) circle sizes. Stocked in black, grey, and white.
  • Satin texture finish.
  • Enclosure features a snap-fit assembly and can be reopened repeatedly as needed. No hardware required.
  • 4 x P.C. board standoffs moulded into interior (see datasheet).
  • Designed to meet IP30.

  • Hammond enclosure modification


    Type Miniature
    Enclosure Height 20mm
    Enclosure Length 80mm
    Enclosure Width 80mm
    Colour White
    Protection Rating IP30
    External Features Miniature
    Internal Features PCB mounting
    Material ABS

    Reviews

    Be the first to submit a review

    Trustpilot