Hammond 1551SNAP11BK Miniature ABS Round Enclosure

MPN
1551SNAP11BK
Brand
Hammond
UPC-12
623980102993
Order Code
30-4253
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £2.06
10+ £1.71
50+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 106 in stockBack-order availability date - 06/11/2026

Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.
Ideally suited for mounting of printed circuit boards.
Slots on the base of the enclosure allow for easy wall-mounting.
Designed to meet IP30.


  • Enclosure Material ABS
  • IP Rating IP30
  • Enclosure Colour Black
  • External Width 45 mm
  • External Depth 45 mm
  • External Height 20.3 mm
  • Internal Width 39 mm
  • Internal Depth 39 mm
  • Internal Height 15.3 mm
  • Enclosure Type Miniature

  • Hammond enclosure modification


    Type Miniature
    Enclosure Height 20mm
    Enclosure Length 45mm
    Enclosure Width 45mm
    Colour Black
    Protection Rating IP30
    External Features Miniature
    Internal Features PCB mounting
    Material ABS

    Reviews

    Be the first to submit a review

    Trustpilot