Hammond 1551CTSK Miniature Plastic Enclosure Translucent Smoke 65 x 30 x 15mm

MPN
1551CTSK
Brand
Hammond
UPC-12
623980606903
Order Code
30-2707
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £3.43 £3.42
10+ £2.90 £2.84
50+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 158 in stockBack-order availability date - 07/11/2026

A subminiature ABS plastic enclosure from Hammond Manufacturing's 1551MINI series.


  • Dimensions (L x W x D): 65 x 30 x 15mm
  • Colour: translucent smoke
  • Ideally suited for mounting of printed circuit boards horizontally
  • Moulded in UL94-HB rated ABS plastic
  • Satin texture finish
  • Cover is recessed for easy label installation
  • Complete with lid and two self tapping screws (plated for grey & clear, black for all other colours)
  • Four P.C. board standoffs moulded into interior
  • Designed to meet IP54
  • Hammond Manufacturing type 1551CTSK

Hammond enclosure modification


Type Miniature
Enclosure Height 15mm
Enclosure Length 65mm
Enclosure Width 30mm
Colour Translucent smoke
Protection Rating IP54
External Features Recessed lid
Internal Features PCB pillars
Material ABS

Reviews

Be the first to submit a review

Trustpilot