Hammond 1551CCLR Miniature Plastic Enclosure Translucent Clear 65 x 30 x 15mm

MPN
1551CCLR
Brand
Hammond
UPC-12
623980573007
Order Code
30-2704
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.42
10+ £2.84
50+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 25 in stockBack-order availability date - 07/11/2026

A subminiature ABS plastic enclosure from Hammond Manufacturing's 1551MINI series.


  • Dimensions (L x W x D): 65 x 30 x 15mm
  • Colour: translucent clear
  • Ideally suited for mounting of printed circuit boards horizontally
  • Moulded in UL94-HB rated ABS plastic
  • Satin texture finish
  • Cover is recessed for easy label installation
  • Complete with lid and two self tapping screws (plated for grey & clear, black for all other colours)
  • Four P.C. board standoffs moulded into interior
  • Designed to meet IP54
  • Hammond Manufacturing type 1551CCLR

Hammond enclosure modification


Type Miniature
Enclosure Height 15mm
Enclosure Length 65mm
Enclosure Width 30mm
Colour Clear
Protection Rating IP54
External Features Recessed lid
Internal Features PCB pillars
Material ABS

Reviews

Be the first to submit a review

Trustpilot