Hammond 1551ABK Black Miniature Plastic Enclosure 35 x 20 x 15mm

MPN
1551ABK
Brand
Hammond
UPC-12
623980572888
Order Code
30-2693
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £2.55
10+ £2.11
50+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 34 in stockBack-order availability date - 07/11/2026

A subminiature ABS plastic enclosure from Hammond Manufacturing's 1551MINI series.


  • Dimensions (L x W x D): 35 x 20 x 15mm
  • Colour: black
  • Ideally suited for mounting of printed circuit boards horizontally
  • Moulded in UL94-HB rated ABS plastic
  • Satin texture finish
  • Cover is recessed for easy label installation
  • Complete with lid and two self tapping screws (plated for grey & clear, black for all other colours)
  • Two P.C. board standoffs moulded into interior
  • Designed to meet IP54
  • Hammond Manufacturing type 1551ABK

Hammond enclosure modification


Type Miniature
Enclosure Height 15mm
Enclosure Length 35mm
Enclosure Width 20mm
Colour Black
Protection Rating IP54
External Features Recessed lid
Internal Features PCB pillars
Material ABS

Reviews

Be the first to submit a review

Trustpilot