Hammond 1550Z220FBK Thick Wall Flanged Die Cast Enclosure, 223 x 147 x 83, Black

MPN
1550Z220FBK
Brand
Hammond
EAN-13
623980023922
Order Code
31-1925
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £57.60
10+ £54.82
50+ £52.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 10 in stockBack-order availability date - 06/11/2026

Watertight, Die Cast Aluminium Enclosures - Hammond 1550Z220FBK is a robust thick wall flanged die-cast enclosure designed for various electronic applications that require durability and protection. Measuring 223 x 147 x 83 mm, the enclosure is crafted from high-quality aluminum, providing excellent strength and resistance to environmental factors.
  • Thick-wall diecast aluminium watertight electronic instrument enclosure.
  • Rugged diecast aluminium alloy is tough yet easy to machine.
  • Two piece tongue and groove construction for protection against access of dust and water.
  • Strong spot-welded bottom flange allows for easy mounting
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied outside and inside the enclosure.
  • Lid is secured with either two, four, or six stainless steel Philips head machine screws, depending on enclosure size.
  • Lid screws are outside the gasket protection area to eliminate the need for O-rings.
  • Gasket is pre-formed, one-piece silicone rubber and installs easily into lid groove.
  • Gasket has a temperature rating of -40°C to +150°C (-40°F to 302°F).
  • cUL and UL listed under file #E71073
  • Independently tested to meet IP68 as well as NEMA Type 4, 4X, 12 and 13 ratings
  • All sizes except 1550Z101F carry an impact rating of IK08 per IEC62262.
Type Die Cast Enclosure
Protection Rating IP68

Reviews

Be the first to submit a review

Trustpilot