Hammond 1550Z107F Thick Wall Flanged Die Cast Enclosure, 125 x 81 x 41

MPN
1550Z107F
Brand
Hammond
EAN-13
623980108438
Order Code
31-1900
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £25.33 £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 18 in stockBack-order availability date - 06/11/2026

Watertight, Die Cast Aluminium Enclosures - Hammond 1550Z107F is a robust, thick-wall die cast aluminum enclosure designed for durability and versatility in various applications. Measuring 125 mm in length, 81 mm in width, and 41 mm in height, this enclosure features a flanged design that offers easy mounting options
  • Thick-wall diecast aluminium watertight electronic instrument enclosure.
  • Rugged diecast aluminium alloy is tough yet easy to machine.
  • Two piece tongue and groove construction for protection against access of dust and water.
  • Strong spot-welded bottom flange allows for easy mounting.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied outside and inside the enclosure.
  • Lid is secured with either two, four, or six stainless steel Philips head machine screws, depending on enclosure size
  • Lid screws are outside the gasket protection area to eliminate the need for O-rings.
  • Gasket is pre-formed, one-piece silicone rubber and installs easily into lid groove.
  • Gasket has a temperature rating of -40°C to +150°C (-40°F to 302°F).
  • cUL and UL listed under file #E71073.
  • Independently tested to meet IP68 as well as NEMA Type 4, 4X, 12 and 13 ratings.
  • All sizes except 1550Z101F carry an impact rating of IK08 per IEC62262.
Type Die Cast Enclosure
Enclosure Length 81mm
Enclosure Width 125mm
Enclosure Height 41mm
Protection Rating IP68
External Features Tongue & Groove Construction
Internal Features Watertight
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot