Hammond 1455JF1601 Extruded Enclosure Side Mounting 160X78X27 Clear Anodise

MPN
1455JF1601
Brand
Hammond
EAN-13
623980432137
Order Code
31-1884
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 56 in stock

Hammond 1455JF1601 Extruded Enclosure Side Mounting 160X78X27 Clear Anodise - Designed to house P.C. boards or for equipment interfacing. Integrated slotted flanges allow for easy wall mounting. Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look.

Sized for 50mm wide PC boards. P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure
body.


  • Extruded aluminum body - choice of clear or black anodized
  • (2) Aluminum end panels
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 flat head phillips drive.
  • Zinc plate finish - either clear or black
  • Replacement end panels available in packs of 10 (see table below)
  • For black replacement screws (quantity 100) order part number 1455MS100BK
  • For clear replacement screws (quantity 100) order part number 1455MS100
  • NOTE: Recommended screw torque is 5 lbf-in
Enclosure Length 27mm
Enclosure Width 78mm
Enclosure Height 160mm
Colour Clear
Protection Rating IP54
External Features Intergrated Flanges
Internal Features All Hardware
Material Extruded aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot