Hammond 1455CF1201BK Extruded Enclosure Side Mounting 120X54X23 Black Anodise

MPN
1455CF1201BK
Brand
Hammond
EAN-13
623980563060
Order Code
31-1879
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 65 in stock

Hammond 1455CF1201BK Extruded Enclosure Side Mounting 120X54X23 Black Anodise - Designed to house P.C. boards or for equipment interfacing. Integrated slotted flanges allow for easy wall mounting. Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look.

Sized for 50mm wide PC boards. P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure
body.


  • Extruded aluminum body - choice of clear or black anodized
  • (2) Aluminum end panels
  • All hardware - end panel screws are #6 x 3/8" TTT - thread rolling, steel screws with a #4 Flat head phillips drive.
  • Zinc plate finish - either clear or black
  • Replacement end panels available in packs of 10 (see table below)
  • For black replacement screws (quantity 100) order part number 1455MS100BK
  • For clear replacement screws (quantity 100) order part number 1455MS100
  • NOTE: Recommended screw torque is 5 lbf-in
  • Enclosure Length 23mm
    Enclosure Width 54mm
    Enclosure Height 120mm
    Colour Black
    External Features Intergrated Flanges
    Internal Features All Hardware
    Material Extruded aluminium

    Alternatives (4)

    Reviews

    Be the first to submit a review

    Trustpilot