Hammond 1455A1002RD Aluminium Enclosure 100 x 70 x 12mm Red

MPN
1455A1002RD
Brand
Hammond
GTIN-14
00623980102597
Order Code
30-1511
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.09
10+ £10.01
50+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stockBack-order availability date - 07/11/2026

Extruded red aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 100mm length, 70mm width, 12mm height, designed to house PC boards or for equipment interfacing.

PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Sized for standard Eurocards
  • Rugged body constructed from extruded aluminium
  • Two easy-to-machine solid ABS plastic end panels
  • Extruded, anodised aluminium body
  • All hardware and rubber feet included
  • Manufacturer's part 1455A1002RD

Hammond enclosure modification


Type General purpose extruded aluminium
Enclosure Length 100mm
Enclosure Width 70mm
Enclosure Height 12mm
Colour Red
External Features Plastic end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot