Hameg HZ550L Extended EMV Near-field probe Set 3GHz 1.2m

MPN
HZ550L
Brand
HAMEG
Order Code
85-4495

Discontinued


The HZ550L is the ideal toolkit for the investigation of RF electromagnetic fields. The probe set has been designed for use as a diagnostic aid in the solution of emissions problems. It is indispensable for EMI pre-compliance testing during product development, prior to third party testing. The set includes 3 hand-held probes with built-in preamplifier covering the frequency range from <1MHz to approx. 3000MHz.

The probes of the basic set HZ550 include one magnetic field probe, one electric field probe, and a high impedance probe. In addition to the HZ550 features an optional µ magnetic field probe and an antenna. All probe outputs are matched to the 50Ω inputs of spectrum analyzers or RF receivers.

HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • Locating radiated emission sources
  • Localisation of EMI sensitive devices
  • Checks on shielding effectiveness
  • Diagnosis of radiated signals
  • Identification of radiating components
  • The HZ550L set consist of: HZ551  electric field probe, HZ552 magnetic field probe, HZ554 magnetic field probe (small sensor), HZ555 low capacitance probe and HZ556 radiation probe

Trustpilot