Hameg HMS1000 1 GHz Spectrum Analyzer

Order Code:

85-4441

Brand: HAMEG MPN: HMS1000

Discontinued


The HAMEG HMS1000 1GHz spectrum analyzer offers a frequency range of 100KHz to 1GHz. The HAMEG HMS1000 is also available with a tracking generator. (See HAMEG HMS1010 order code 85-4442).

The amplitude measuring range extends from -114dBm to +20dBm. The display has 10 divisions in both the amplitude and frequency axes. The spectral purity exceeds -100dBc/Hz for a carrier offset of 100KHz. Special attention was given to comprehensive and practical filter bandwidths in 1 to 3 steps; for EMI measurements the CISPR bandwidths 200Hz, 9KHz, 120KHz and 1MHz (-6dB) are provided as well. The user may choose between auto, minimum, maximum, max peak, sample, rms or quasi-peak detectors.

The built-in FM- and AM demodulators allow you to identify interference easily either via the headset  output or the incorporated loudspeaker which helps to analyze the root cause fast. Apart from the classical laboratory measurements the applications range from transmitter-, cable-, and antenna tests to the judgment of the signal quality in the areas of public and private radio. The 8 markers provided including the delta marker as well as the various peak search functions shorten the analysis and processing times.

The HAMEG HMS3000 is very compact in spite of the large 6.5 inch VGA TFT display. The DVI output allows it to connect to a projector or a standard TFT monitor which is very useful in manual test stations when the instruments are mounted in 19 inch racks. 3 USB ports for mass storage, printer or remote control are standard, an IEEE-488 or an Ethernet/ USB interface are optional. HAMEG Instruments are well known for oscilloscopes and test equipment for more than 50 years.


  • Frequency range 100kHz to 1GHz
  • Amplitude measurement range -104 to +20dBm
  • Sweep time 20ms to 1000s
  • Resolution bandwidth 10kHz to 1MHz in 1–3 steps, 200kHz (-3dB)
  • Spectral purity <-100dBc/Hz (@100kHz)
  • Video Bandwidth 1kHz to 1MHz in 1 to 3 Steps
  • Integrated AM and FM demodulator
  • Detectors: auto, min, max-peak, sample, RMS
  • 8 Marker with delta marker, miscellaneous peak functions
  • Crisp 16.5cm TFT VGA display
  • 3x USB for mass-storage, printer and remote control, optional IEEE-488 (GPIB) or Ethernet/USB interface
Type Spectrum analyser
Frequency Range range 100kHz to 1GHz
Connector Type BNC
Display TFT LCD

Trustpilot